The NXP N74F148D,602 is a BIPOLAR IC with 8 inputs and 3 outputs, operating at a supply voltage of 5V. It features a propagation delay of 10ns and is compliant with RoHS regulations. The IC is packaged in a TO-3 case and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
NXP N74F148D,602 technical specifications.
| Package/Case | TO-3 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 8 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 10ns |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F148D,602 to view detailed technical specifications.
No datasheet is available for this part.