The NXP N74F14D602 is a 6-function, 1-input Schmitt trigger buffer inverter in a surface mount SO package. It operates over a temperature range of 0°C to 70°C and can supply up to 20mA of current at its low level output. The device is lead free and features a propagation delay of 9.5ns. It is designed to operate with a supply voltage of 4.5V to 5.5V and can handle up to 1mA of current at its high level output.
NXP N74F14D602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| Series | 74F |
| Supply Voltage-Nom | 5.5V |
| Technology | BIPOLAR |
| Turn-On Delay Time | 5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F14D602 to view detailed technical specifications.
No datasheet is available for this part.