
The 74F158AN,602 is a single-supply 8-input 4-output logic gate from NXP, packaged in a DIP with a maximum operating temperature of 70°C and minimum of 0°C. It can handle a maximum supply voltage of 5.5V and minimum of 4.5V. The device has a propagation delay of 6ns and is RoHS compliant. It can source a high-level output current of 20mA and sink a low-level output current of 1mA.
NXP N74F158AN,602 technical specifications.
| Package/Case | DIP |
| High Level Output Current | 20mA |
| Independent Circuits | 1 |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Input Lines | 8 |
| Number of Output Lines | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F158AN,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
