The N74F244DB is an 8-bit 3-state D-type flip-flop from NXP, packaged in a lead-free SSOP package. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 4.5 and 5.5V. The device features a propagation delay of 5.2ns and a high level output current of -15mA, while the low level output current is 64mA. The N74F244DB is RoHS compliant and available in a rail/tube packaging with 66 units per package.
NXP N74F244DB technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F244DB to view detailed technical specifications.
No datasheet is available for this part.