The NXP N74F244DB-T is an 8-bit 3-state D-type flip-flop with 8 input and 8 output lines. It operates within a temperature range of 0-70°C and can handle supply voltages between 4.5-5.5V. The device is packaged in a lead-free SSOP package and is available in quantities of 1000. The N74F244DB-T is RoHS compliant and features a propagation delay of 5.2ns.
NXP N74F244DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -15mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F244DB-T to view detailed technical specifications.
No datasheet is available for this part.