NXP N74F280BD,602 technical specifications.
| Package/Case | SO |
| Height | 1.45mm |
| High Level Output Current | -1mA |
| Length | 8.75mm |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 57 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74F |
| Weight | 0.009143oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F280BD,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
