NXP N74F521D technical specifications.
| Package/Case | SO |
| High Level Output Current | 1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 8 |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.5ns |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F521D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.