
The NXP N74F521D,602 is an 8-bit inverting logic gate with a maximum operating temperature of 70°C and a maximum supply voltage of 5.5V. It features a high level output current of 20mA and a low level output current of 1mA. The device is packaged in a surface mount SO package and is RoHS compliant. It operates at a supply voltage of 5V and has a propagation delay of 9.5ns and a turn-on delay time of 11ns.
NXP N74F521D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | 20mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1520 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | Yes |
| Series | 74F |
| Technology | BIPOLAR |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F521D,602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.