
The NXP N74F85D,512 is a 4-bit hex inverter with a package quantity of 48 units per rail or tube. It has a high level output current of 20mA and a low level output current of 1mA. The device operates within a temperature range of 0°C to 70°C. It is RoHS compliant and features a propagation delay of 14ns.
NXP N74F85D,512 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 20mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| Series | 74F |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F85D,512 to view detailed technical specifications.
No datasheet is available for this part.