The NXP N74F85D,602 is a 4-bit BIPOLAR logic gate with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device has a propagation delay of 15.5ns and is available in a surface mount SO package.
NXP N74F85D,602 technical specifications.
| Package/Case | SO |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for NXP N74F85D,602 to view detailed technical specifications.
No datasheet is available for this part.