The NCR405UX from NXP is a single-channel IC with a maximum supply voltage of 40V and an output voltage of 38V. It features a surface mount package and operates within a temperature range of -55°C to 150°C. The device is designed for automotive applications and meets AEC-Q101 standards.
NXP NCR405UX technical specifications.
| Package/Case | TSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for NXP NCR405UX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.