The NXP NE590N is a commercial temperature addressable latch based peripheral driver with a supply voltage range of 4.75 to 5.25V. It features 16 terminals and a DIP package. The device operates within a temperature range of 0 to 70 degrees Celsius. It has a single function and is designed for use in computing and embedded systems applications.
NXP NE590N technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Output Polarity | INVERTED |
| Interface IC Type | ADDRESSABLE LATCH BASED PERIPHERAL DRIVER |
| Input Characteristics | STANDARD |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP NE590N to view detailed technical specifications.
No datasheet is available for this part.