NXP NE590N,602 technical specifications.
| Category | Addressable Peripherals Driver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 16 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP NE590N,602 to view detailed technical specifications.
No datasheet is available for this part.