The NESG250134-T1-AZ is a surface mount transistor with a TO-261-4 package, rated for 500mA collector current and 2.1W power dissipation. It has a collector-emitter breakdown voltage of 8V and a transition frequency of 900MHz. The device is lead-free and available in tape and reel packaging. Operating temperature range is not specified.
NXP NESG250134-T1-AZ technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 8V |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Collector Current | 250mA |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 900MHz |
| DC Rated Voltage | 9.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP NESG250134-T1-AZ to view detailed technical specifications.
No datasheet is available for this part.