NXP NFW31SP506X1E4L technical specifications.
| Attenuation Value | 30dB |
| Package/Case | 1206 |
| Current | 30mA |
| Current Rating | 200mA |
| ESD Protection | Yes |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.069inch |
| Number of Channels | 4 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Shielding | Unshielded |
| DC Rated Voltage | 25V |
| Width | 0.055inch |
| RoHS | Compliant |
Download the complete datasheet for NXP NFW31SP506X1E4L to view detailed technical specifications.
No datasheet is available for this part.