The NPIC6C595D-Q100 is a shift register from NXP, packaged in a SO case. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. This device has a propagation delay of 5ns and is compliant with RoHS regulations.
NXP NPIC6C595D-Q100 technical specifications.
| Package/Case | SO |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NPIC6C595D-Q100 to view detailed technical specifications.
No datasheet is available for this part.