
The NXP NPIC6C596PW,118 is an 8-bit shift register with a CMOS technology and an operating supply voltage of 5V. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The NXP NPIC6C596PW,118 is not Reach SVHC compliant.
NXP NPIC6C596PW,118 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP NPIC6C596PW,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
