
The NPIC6C596PW-Q100 is a 16-bit shift register from NXP, packaged in a TSSOP package and available in quantities of 2500. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device can handle supply voltages between 4.5V and 5.5V and features a propagation delay of 5ns.
NXP NPIC6C596PW-Q100 technical specifications.
| Package/Case | TSSOP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NPIC6C596PW-Q100 to view detailed technical specifications.
No datasheet is available for this part.