NXP NTB0101GF technical specifications.
| Data Rate | 80Mbps |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NTB0101GF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
