NXP NX3008NBK215 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 50pF |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| Series | Automotive, AEC-Q101, TrenchMOS™ |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3008NBK215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.