NXP NX3008NBKV115 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 400mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N-Channel |
| Input Capacitance | 50pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 30V |
| Max Power Dissipation | 500mW |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 1.4R |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3008NBKV115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
