NXP NX3008PBKT115 technical specifications.
| Package/Case | SC |
| Continuous Drain Current (ID) | 200mA |
| Drain to Source Voltage (Vdss) | -30V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 8V |
| Input Capacitance | 46pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Rds On Max | 4.1R |
| Turn-Off Delay Time | 65ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3008PBKT115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.