NXP NX3020NAKT technical specifications.
| Package/Case | SOT-416 |
| Continuous Drain Current (ID) | 180mA |
| Drain to Source Voltage (Vdss) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 285mW |
| Nominal Vgs | 1.2V |
| Reach SVHC Compliant | No |
| Resistance | 2.7R |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3020NAKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
