Analog Switch ICs 3.3V 0.5OHM LOW OHMSPDT SWITCH
NXP NX3L1G3157GM-H technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Current | 150nA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3L1G3157GM-H to view detailed technical specifications.
No datasheet is available for this part.