NXP NX3V1G66GWR technical specifications.
| Package/Case | SOT |
| Number of Channels | 2 |
| Operating Supply Voltage | 4.3V |
| Supply Current | 150nA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for NXP NX3V1G66GWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.