NXP NZH24C technical specifications.
| Height | 1.2mm |
| Length | 2.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZH24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.