NXP NZH3V9B technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZH3V9B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.