NXP NZX2V1B,133 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZX2V1B,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.