NXP NZX36X,133 technical specifications.
| Package/Case | SC |
| Impedance | 140R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 3% |
| Zener Voltage | 36.275V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZX36X,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
