NXP OM10088 technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Evaluation Kit | Yes |
| Interface | I2C, UART |
| Operating Supply Voltage | 3V |
| Package Quantity | 7 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM10088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.