NXP OM11024 technical specifications.
| Core Architecture | ARM |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | LPC3100 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.