NXP OM11059A,598 technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400kHz |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for NXP OM11059A,598 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.