NXP P1011PSE2HFA technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, UART |
| Max Frequency | 533MHz |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RAM Size | 256KB |
| Weight | 0.167308oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1011PSE2HFA to view detailed technical specifications.
No datasheet is available for this part.