
NXP P4040NXN1NNB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P4040NXN1NNB to view detailed technical specifications.
No datasheet is available for this part.