NXP P6SMB130AT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 179V |
| Number of Circuits | 1 |
| Polarity | Unidirectional |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P6SMB130AT3G to view detailed technical specifications.
No datasheet is available for this part.