NXP P80C552EFA/08518 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 256B |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C552EFA/08518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.