NXP P80C554SBBD,157 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 8051 |
| Interface | I2C, UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Number of I/Os | 40 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | No |
| Series | 80C |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P80C554SBBD,157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
