The P87C51RB2BA,529 is an 80C51-based microcontroller with 16KB of EPROM memory and 512 bytes of RAM. It features an 8-bit data bus and a maximum operating frequency of 33MHz. The device is packaged in a PLCC and is rated for operation between 0°C and 70°C. It includes 32 programmable I/O lines, three timers/counters, and a watchdog timer. The P87C51RB2BA,529 is compliant with RoHS regulations.
NXP P87C51RB2BA,529 technical specifications.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 33MHz |
| Max Operating Temperature | 70°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RB2BA,529 to view detailed technical specifications.
No datasheet is available for this part.