NXP P87C51SFPN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 4KB |
| Memory Type | OTP, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 32 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51SFPN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.