NXP P87LPC761BN112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 20MHz |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Memory Size | 2KB |
| Memory Type | OTP, , EPROM |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| Series | LPC700 |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC761BN112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
