NXP P87LPC764BDH518 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 128B |
| Series | LPC700 |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC764BDH518 to view detailed technical specifications.
No datasheet is available for this part.