NXP P87LPC768BN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Frequency | 20MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| RAM Size | 128B |
| RoHS | Compliant |
Download the complete datasheet for NXP P87LPC768BN,112 to view detailed technical specifications.
No datasheet is available for this part.