
NXP P89C51RA2BBD/01,55 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89C51RA2BBD/01,55 to view detailed technical specifications.
No datasheet is available for this part.
