The P89C51RD2HBBD/00,551 is an 80C51 core microcontroller from NXP, featuring a 33MHz frequency and 64KB of FLASH memory. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is mounted in a surface mount LQFP package and supports UART interface.
NXP P89C51RD2HBBD/00,551 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 1KB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89C51RD2HBBD/00,551 to view detailed technical specifications.
No datasheet is available for this part.