NXP P89LPC9102FTK-G technical specifications.
| Package/Case | SOT-650-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 8 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RAM Size | 128B |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89LPC9102FTK-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.