
The P89LPC9107FN is an 8-bit 8051 microcontroller with 1KB of FLASH memory and 128B of RAM. It features 12 I/Os and operates at a maximum frequency of 18MHz. The device is packaged in a PDIP and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The P89LPC9107FN also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
NXP P89LPC9107FN,112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 12 |
| Number of Programmable I/O | 10 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9107FN,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
