The P89LPC915FDH microcontroller features an 80C51 core architecture operating at 18MHz. It has 2KB of FLASH memory and 256B of RAM. The device supports I2C and UART interfaces and is available in a TSSOP package for surface mount applications. The microcontroller operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It can be supplied with a voltage between 2.4V and 3.6V.
Checking distributor stock and pricing after the page loads.
NXP P89LPC915FDH,118 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Frequency | 18MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Size | 2KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.