
The P89LPC916FDH,129 is an 80C51 core microcontroller with an 8-bit data bus operating at a maximum frequency of 18MHz. It features a maximum power dissipation of 1.5W and is packaged in a TSSOP package for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It includes 2KB of FLASH memory and 256B of RAM, as well as a range of peripherals including a brown-out detect/reset function, PWM, and a watchdog timer.
NXP P89LPC916FDH,129 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 14 |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC916FDH,129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
