The P89LPC936FDH-T is an 80C51 microcontroller with 16KB of FLASH memory and 768B of RAM. It operates at a maximum frequency of 18MHz and has a maximum operating temperature of 85°C. The device is available in a TSSOP package and is RoHS compliant. It features 26 programmable I/O lines and 2 timers, making it suitable for a variety of applications. The microcontroller supports I2C, SPI, and UART interfaces.
NXP P89LPC936FDH-T technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.