NXP PBHV8115X technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 150V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 30MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBHV8115X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.